STAHLWILLE Open Ended Insert Spanner Head, 9 x 12 mm Insert, 9/16 in, Chrome Finish
- RS Stock No.:
- 778-2324
- Mfr. Part No.:
- 58611034
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€66.81
(exc. VAT)
€82.18
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.81 |
*price indicative
- RS Stock No.:
- 778-2324
- Mfr. Part No.:
- 58611034
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open Ended Insert | |
| Size | 9/16 in | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Open Ended Insert | ||
Size 9/16 in | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731A/10 Series Spanner Insert, 9/16 inch size, Open Ended Insert Type - 58611034
This spanner insert is an open-ended shell tool designed for precision applications in various mechanical tasks. With a size of 15.88mm (9/16 inch) and a tool holder compatibility of 9 x 12 mm, it provides ideal efficiency for professional users. The insert features a reliable open-ended design, making it suitable for accessing nuts and bolts in tight spaces, ensuring optimal torque delivery without slipping.
Features & Benefits
• Tailored for precise fit on 15.88mm fasteners
• Open-ended design facilitates easy access
• Lightweight at 49 g enhances portability
• Constructed for durability in rigorous tasks
• Compatible with 9 x 12mm tool holders
• High-precision tooling ensures effective performance
Applications
• Ideal for automotive hand tools in workshop settings
• Utilised in mechanical assembly for streamlined operations
• Suitable for maintenance tasks requiring precision tooling
• Essential for electronic repair needing accuracy
What is the exact weight of this spanner insert?
It weighs 49 g, making it lightweight for easy handling during tasks.
What materials is this tool compatible with?
This unit is designed for use with standard metallic fasteners, ensuring secure engagement.
How does the open-ended design improve usability?
The open-ended shape enables easy access to bolts in confined spaces, improving efficiency.
What dimensions are standard for this tool holder?
The tool holder measures 9 x 12 mm, fitting standard open-ended shell applications.
What technical specifications equip this insert for professional use?
The spanner insert boasts a width of 35 mm, a height of 8 mm, and a depth of 41 mm, ensuring it meets high-precision requirements in various tasks.
Related links
- STAHLWILLE Open Ended Insert Spanner Head 11 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 15 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 14 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 12 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 17 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 10 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 16 mm, Chrome Finish
