Facom 8-Piece Ring Spanner Set, 24 → 55 mm
- RS Stock No.:
- 236-2273
- Mfr. Part No.:
- 54.P9M
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,018.28
(exc. VAT)
€1,252.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,018.28 |
*price indicative
- RS Stock No.:
- 236-2273
- Mfr. Part No.:
- 54.P9M
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner Set | |
| Set Type | Ring Spanner Set | |
| Sizes in Set | 24 → 55 mm | |
| Number of Pieces | 8 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | DIN ISO 691, NF ISO 691, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner Set | ||
Set Type Ring Spanner Set | ||
Sizes in Set 24 → 55 mm | ||
Number of Pieces 8 | ||
VDE/1000V Approved No | ||
Standards/Approvals DIN ISO 691, NF ISO 691, ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has metric heavy duty offset ring wrenches set. The size of the wrench in the set is the 24 , 30 , 32 , 36 , 41 , 46 , 41 , 50 , 55 mm.
Supplied on panel
Related links
- Facom 8-Piece Ring Spanner Set, 8 x 9 → 24 x 26 mm
- Facom 8-Piece Ring Spanner Set, 6 x 7 → 20 x 22 mm
- Facom 8-Piece Combination Spanner Set, 8 → 24 mm
- Facom 8-Piece Spanner Set, 8 x 9 → 22 x 24 mm
- Facom 8-Piece Combination Spanner Set, 8 → 19 mm
- Facom 8-Piece Spanner Set, 5/16 → 3/4 in
- Facom 8-Piece Spanner Set, 5/16 → 3/4in
- Facom 8-Piece Combination Ratchet Spanner Set Chrome
