Milwaukee Offset Ring Spanner 21x23 mm, 320.5mm Overall
- RS Stock No.:
- 697-054
- Mfr. Part No.:
- 4932492750
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€24.90
(exc. VAT)
€30.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.90 |
*price indicative
- RS Stock No.:
- 697-054
- Mfr. Part No.:
- 4932492750
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 21x23 mm | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Spanner | |
| Head Type | Offset | |
| Overall Length | 320.5mm | |
| Finish | Chrome | |
| Offset Angle | 75° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 21x23 mm | ||
Product Type Offset Ring Spanner | ||
Sub Type Spanner | ||
Head Type Offset | ||
Overall Length 320.5mm | ||
Finish Chrome | ||
Offset Angle 75° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Spanner 21 x 23 mm is expertly designed to facilitate easy access to fastenings in confined spaces. Its 75° offset handle ensures improved manoeuvrability, making it an essential tool for any professional or DIY enthusiast. Crafted with a rounded I-beam handle, this spanner allows for a comfortable grip and effectively transmits torque, ensuring maximum control during use. The chrome finish not only enhances the tool's aesthetic but also provides excellent corrosion and rust resistance, ensuring a longevity that meets the demands of rigorous work environments.
Ink-filled size labels facilitate quick and easy size identification
Chrome finish protects against corrosion and rust for longevity
Compact dimensions make it Ideal for various projects
Single pack quantity offers convenience for personal or professional use
Related links
- Milwaukee Offset Ring Spanner 22x24 mm, 320.5mm Overall
- Milwaukee Offset Ring Spanner 18x19 mm, 290mm Overall
- Milwaukee Offset Ring Spanner 24x27 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 20x22 mm, 307mm Overall
- Milwaukee Offset Ring Spanner 14x15 mm, 241mm Overall
- Milwaukee Offset Ring Spanner 6x7 mm, 167mm Overall
- Milwaukee Offset Ring Spanner 27x30 mm, 350mm Overall
- Milwaukee Offset Ring Spanner 27x32 mm, 370mm Overall
