Milwaukee Offset Ring Spanner 24x27 mm, 337mm Overall
- RS Stock No.:
- 697-057
- Mfr. Part No.:
- 4932492753
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€29.90
(exc. VAT)
€36.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.90 |
*price indicative
- RS Stock No.:
- 697-057
- Mfr. Part No.:
- 4932492753
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Spanner | |
| Size | 24x27 mm | |
| Product Type | Offset Ring Spanner | |
| Head Type | Offset | |
| Overall Length | 337mm | |
| Finish | Chrome | |
| Offset Angle | 75° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Spanner | ||
Size 24x27 mm | ||
Product Type Offset Ring Spanner | ||
Head Type Offset | ||
Overall Length 337mm | ||
Finish Chrome | ||
Offset Angle 75° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Spanner is expertly designed to tackle hard-to-reach fasteners with ease. Benefiting from a 75° offset handle, it ensures better access in confined spaces without compromising on torque application. The rounded I-beam handle is crafted for comfort, allowing users to apply force effectively. Its chrome finish not only provides a sleek look but also protects against corrosion and rust, ensuring longevity in even the toughest environments. This spanner is a must-have for anyone looking to enhance their toolkit with a reliable and efficient tool, Ideal for professional and DIY applications alike.
Ink-filled size labels offer quick and easy size identification
Chrome finish protects against corrosion and rust, ensuring durability
Designed for both professional tradespeople and DIY enthusiasts
Related links
- Milwaukee Offset Ring Spanner 25x28 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 24x26 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 18x19 mm, 290mm Overall
- Milwaukee Offset Ring Spanner 20x22 mm, 307mm Overall
- Milwaukee Offset Ring Spanner 14x15 mm, 241mm Overall
- Milwaukee Offset Ring Spanner 21x23 mm, 320.5mm Overall
- Milwaukee Offset Ring Spanner 6x7 mm, 167mm Overall
- Milwaukee Offset Ring Spanner 27x30 mm, 350mm Overall
