Milwaukee Offset Ring Spanner 27x30 mm, 350mm Overall

Subtotal (1 unit)*

€34.90

(exc. VAT)

€42.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.90

*price indicative

RS Stock No.:
697-060
Mfr. Part No.:
4932492754
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Sub Type

Spanner

Size

27x30 mm

Product Type

Offset Ring Spanner

Head Type

Offset

Overall Length

350mm

Finish

Chrome

Offset Angle

75°

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Spanner 27 x 30 mm is designed for professionals who demand precision and efficiency in tight spaces. This spanner features a 75° offset handle, allowing for enhanced access where traditional tools struggle. The rounded I-beam handle not only provides comfort but also maximises torque application, ensuring every turn is smooth and effective. With Durable ink-filled size labels, you can quickly identify the right size during your projects, while its chrome finish guarantees resistance against corrosion and rust, offering prolonged durability. Whether working on machinery or tackling home repairs, this spanner proves to be an essential tool in your kit.

Ink-filled size labels allow for quick size identification

Chrome finish provides excellent corrosion and rust resistance

Single pack quantity supports efficient storage and usage

Designed specifically for high torque applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy