Milwaukee Offset Ring Spanner 20x22 mm, 307mm Overall
- RS Stock No.:
- 697-053
- Mfr. Part No.:
- 4932492749
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€24.90
(exc. VAT)
€30.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.90 |
*price indicative
- RS Stock No.:
- 697-053
- Mfr. Part No.:
- 4932492749
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Spanner | |
| Product Type | Offset Ring Spanner | |
| Size | 20x22 mm | |
| Head Type | Offset | |
| Overall Length | 307mm | |
| Finish | Chrome | |
| Offset Angle | 75° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Spanner | ||
Product Type Offset Ring Spanner | ||
Size 20x22 mm | ||
Head Type Offset | ||
Overall Length 307mm | ||
Finish Chrome | ||
Offset Angle 75° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Spanner 20 x 22 mm is engineered to deliver precision in tightening and loosening fasteners in challenging spaces. With a 75° offset handle, it ensures improved accessibility in tight spots, allowing users to apply torque effortlessly without compromising grip. The rounded I-beam handle enhances comfort during operation, making it suitable for extended use. The chrome finish not only gives the spanner a sleek look but also provides resistance against corrosion and rust, enhancing its lifespan. This tool is designed for both professional tradespeople and DIY enthusiasts who demand reliability and efficiency in their tools.
Ink-filled size labels facilitate quick and easy identification of sizes
Chrome finish offers resistance to rust and corrosion for long-lasting durability
Designed for versatility in both professional and home use
Pack quantity of one ensures you have the essential tool ready for work
Related links
- Milwaukee Offset Ring Spanner 19 x 22 mm, 307mm Overall
- Milwaukee Offset Ring Spanner 14x15 mm, 241mm Overall
- Milwaukee Offset Ring Spanner 18x19 mm, 290mm Overall
- Milwaukee Offset Ring Spanner 24x27 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 21x23 mm, 320.5mm Overall
- Milwaukee Offset Ring Spanner 6x7 mm, 167mm Overall
- Milwaukee Offset Ring Spanner 27x30 mm, 350mm Overall
- Milwaukee Offset Ring Spanner 27x32 mm, 370mm Overall
