STAHLWILLE Double Ended Open Spanner Imperial, 235mm Overall
- RS Stock No.:
- 720-312
- Mfr. Part No.:
- 40434044
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€34.49
(exc. VAT)
€42.42
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.49 |
*price indicative
- RS Stock No.:
- 720-312
- Mfr. Part No.:
- 40434044
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Imperial | |
| Size | 3/4 x 7/8 in | |
| Sub Type | Open End Spanner | |
| Product Type | Double Ended Open Spanner | |
| Head Type | Double Open End Wrench | |
| Material | Chrome Alloy Steel | |
| Overall Length | 235mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Imperial | ||
Size 3/4 x 7/8 in | ||
Sub Type Open End Spanner | ||
Product Type Double Ended Open Spanner | ||
Head Type Double Open End Wrench | ||
Material Chrome Alloy Steel | ||
Overall Length 235mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner is expertly crafted for precision and versatility in automotive and mechanical applications. Designed with a straight profile and jaws angled at 15°, this tool ensures a secure grip on fasteners, allowing for efficient tightening or loosening. Made from Durable chrome alloy steel and featuring a chrome-plated finish, it offers both strength and a comfortable, non-slip handling. With a length of 235mm, it strikes an Ideal balance between reach and control, making it an essential addition to any toolbox for professionals and hobbyists alike.
Manufactured from high-quality chrome alloy steel for outstanding durability
Chrome-plated surface ensures resistance against corrosion and wear
Jaws angled at 15° provide improved access in tight spaces
Straight design enhances torque transfer for effective fastening
Lightweight construction reduces user fatigue during prolonged use
High flexural strength is achieved through a reinforced double-T profile
Offset shaft design prevents deformation by reinforcing Crucial load zones
Engineered for a comfortable grip, facilitating ease of use
Related links
- STAHLWILLE Double Ended Open Spanner Imperial, 235mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 220mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 170mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 205mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 140mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 155mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 300mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 235mm Overall
