STAHLWILLE Double Ended Open Spanner Imperial, 220mm Overall

Image representative of range

Subtotal (1 unit)*

€33.35

(exc. VAT)

€41.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.35

*price indicative

RS Stock No.:
719-365
Mfr. Part No.:
40433840
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Size

11/16 x 3/4 in

Unit of Measure

Imperial

Sub Type

Open End Spanner

Product Type

Double Ended Open Spanner

Material

Chrome Alloy Steel

Head Type

Double Open End Wrench

Overall Length

220mm

Finish

Chrome Plated

Opening Angle

15.00°

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Double open ended spanner is designed for precision and durability in automotive and general engineering applications. Crafted from high-quality chrome alloy steel, this spanner not only ensures a secure grip with its innovative double-T profile but also delivers exceptional load capacity while remaining lightweight. Its angled jaws at 15° offer optimal access to fasteners in tight spaces, making it a versatile tool for professionals and DIY enthusiasts alike. With a chrome-plated finish, it provides resistance to wear and corrosion, ensuring longevity and reliability for various tasks.

Constructed from durable, chrome-plated chrome alloy steel for enhanced longevity

Innovative double-T profile significantly increases load capacity while minimising weight

Jaws angled at 15° facilitate access to fasteners in confined areas

Straight design allows for comfortable handling and optimal torque application

Drop-forged and oil-bath cooled for improved strength and performance

Rounded finish ensures a non-slip grip for user comfort during operation

Engineered with reinforcements in load zones to prevent deformation under heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy