Subtotal (1 unit)*
€16.77
(exc. VAT)
€20.63
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
- Plus 12 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.77 |
*price indicative
- RS Stock No.:
- 220-9363
- Mfr. Part No.:
- 76.14
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 6 x 12 mm | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Overall Length | 160mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, DIN ISO 691, ISO 2236, NF ISO 2236, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 6 x 12 mm | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Overall Length 160mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, DIN ISO 691, ISO 2236, NF ISO 2236, ISO 691 | ||
- COO (Country of Origin):
- CN
The Facom angled open socket wrench which is designed for powerful unlocking. It has 12-point short head for 30° increment and 6-point long head.
Threaded rod
Satin chrome finish
Related links
- Facom Combination Spanner 12 mm, 160mm Overall
- Expert by Facom Combination Spanner 12 mm, 160mm Overall
- Facom 12-Piece Ring Spanner Set, 6 x 7 to 27 x 32 mm
- Facom Ratchet Ring Spanner 6 x 7 mm, 115mm Overall
- Bahco Combination Spanner 12 mm, 160mm Overall
- Teng Tools Spanner 12 mm, 160mm Overall
- Facom Combination Spanner 6 to 32 mm, 160mm Overall
- Facom 12-Piece Ring Spanner Set, 6 x 7 to 30 x 32 mm
