Wurth Elektronik Spacer Stud M2, 8 mm Body, Brass

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.38

(exc. VAT)

€7.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 940 unit(s) shipping from 09 November 2026
  • Plus 1,100 unit(s) shipping from 23 November 2026
  • Plus 1,110 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.638€6.38-
50 - 90€0.611€6.114%
100 - 190€0.581€5.818%
200 - 490€0.554€5.5413%
500 +€0.532€5.3216%

*price indicative

RS Stock No.:
184-2601
Distrelec Article No.:
304-31-004
Mfr. Part No.:
970080244
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

8mm

Product Type

Spacer Stud

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M2

Thread Size B

M2

Hex Size Across Flat

4mm

Hole Depth

8mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 8mm Length, Hex Size 4mm - 970080244


This spacer stud is a nickel-finished brass hex standoff intended to provide a secure, threaded female-to-female spacing solution in assemblies. It is designed for joining components where a fixed separation and threaded engagement are required, with materials and finish selected for corrosion resistance in typical indoor electronic and mechanical installations.

Features and Benefits:


• Female-to-female threads provide reversible panel connection
• Nickel plating improves surface corrosion resistance
• Hexagonal profile enables positive spanner/wrench engagement
• RoHS compliance reduces restricted-substance risk
• 8mm overall length offers Compact separation control

Applications


• Used for joining two mounted boards at fixed separation
• Suitable for fastening internal electronic assemblies
• Ideal for stacking small modular subassemblies
• Used with M2 threaded fasteners in Compact devices

What thread standard does it accept?


It accepts M2 threaded fasteners on both ends.

How deep can a mating screw engage into the part?


The internal thread depth is 8mm permitting full engagement.

What tool fits the hex profile for tightening?


A 4mm across-flats hex key (Allen key) or socket can be used.

What material is the body and what is its finish?


The body is brass with a nickel-plated exterior.

Is it compliant with restricted-substance regulations?


It is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy