Wurth Elektronik Spacer Stud M2.5, 15 mm Body, 6 mm Stud, Steel

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.25

(exc. VAT)

€7.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,640 unit(s) shipping from 09 November 2026
  • Plus 750 unit(s) shipping from 16 November 2026
  • Plus 1,500 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.625€6.25
50 - 90€0.536€5.36
100 - 490€0.482€4.82
500 - 990€0.436€4.36
1000 +€0.40€4.00

*price indicative

RS Stock No.:
205-2955
Distrelec Article No.:
304-31-254
Mfr. Part No.:
971150151
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

15mm

Stud Length

6mm

Product Type

Spacer Stud

Gender

Female/Male

Material

Steel

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

7mm

Outside Diameter

2.5mm

Finish

Gloss Zinc

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 15mm Length, Hex Shape - 971150151


This spacer stud provides a compact, double-ended threaded connection for assemblies where a male/female fastener is required. Machined from steel with a hexagonal profile, it offers a corrosion-resistant shiny finish and is intended for use in mechanical and electronic joining applications that need a short, rigid spacer with dual thread engagement.

Features and Benefits:


• M2.5 threads provide secure repeatable engagement
• 2.5mm outside diameter ensures tight clearance fit
• 5mm across flats enables torque application with standard spanner
• Gloss zinc finish reduces surface oxidation risk
• 7mm hole depth allows firm insertion of mating fasteners

Applications


• Used with panel fastenings requiring spacing and alignment
• Suitable for small mechanical assemblies needing rigid separation
• Ideal for stacked electronic modules requiring threaded joins
• Used for fixtures where a male/female spacer is necessary

What materials compose the component?


It is manufactured from steel and finished with a gloss zinc plating.

How is torque typically applied during assembly?


The hexagonal form across flats allows use of a 5mm spanner to tighten or loosen.

What thread configurations are present on each end?


Both ends have M2.5 metric threads providing a female/male dual-ended arrangement.

What is the overall length and how does it affect installation?


The overall length is 15mm which gives a short, rigid standoff suitable for Compact assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy