Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm
- RS Stock No.:
- 660-629
- Mfr. Part No.:
- 16927006.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,417.80
(exc. VAT)
€1,743.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,417.80 |
*price indicative
- RS Stock No.:
- 660-629
- Mfr. Part No.:
- 16927006.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Depth | 600mm | |
| Height | 980mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Depth 600mm | ||
Height 980mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet offers practicality and robust design tailored for professional environments. This versatile unit features seven carefully designed drawers, including six 100mm and one 125mm drawer, ensuring ample space for organisation. Constructed with fully welded sheet steel and a durable powder coating in light grey, the cabinet is not only sturdy but also blends seamlessly into various workspaces. With integrated 100% extension drawers and a push pull handle, accessibility and efficiency are at the forefront of this design. Measuring 800mm in width, 600mm in depth, and 980mm in height, this mobile cabinet is an ideal solution for workshops, offices, or any setting that demands efficient storage solutions.
Robust fully welded steel housing enhances durability
Seven drawer configuration provides flexible storage options
100% extension drawers allow full access to contents
125mm diameter castors ensure easy mobility across different surfaces
Powder coated surface offers a resilient easy to maintain finish
Light grey colour scheme complements various work environments
Drawer load capacity of 50kg meets the demands of heavy items
Push pull handle improves user convenience for moving the cabinet
Designed for efficient organisation with multiple drawer height options
