Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- RS Stock No.:
- 660-986
- Mfr. Part No.:
- 16926506.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€894.61
(exc. VAT)
€1,100.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €894.61 |
*price indicative
- RS Stock No.:
- 660-986
- Mfr. Part No.:
- 16926506.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Material | Sheet Steel | |
| Depth | 350mm | |
| Width | 1.05m | |
| Height | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Material Sheet Steel | ||
Depth 350mm | ||
Width 1.05m | ||
Height 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Bin Cupboard features a robust, fully welded steel housing with double reinforced doors, providing durability and security. Inside, it includes three adjustable-height galvanized steel shelves, each supporting up to 75 kg U.D.L., along with a 28-piece bottBox kit for organized storage. The cupboard is finished with a durable powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, measuring 1050 mm wide, 350 mm deep, and 1000 mm high.
Constructed from superior materials to ensure longevity and withstand rigorous use
Optimised space utilisation allowing for a clutter free environment
Designed for easy assembly and configuration tailored to specific needs
Versatile enough to serve various applications across different sectors
User centric design facilitates effortless access to tools and equipment
Enhanced ergonomic aspects support improved work efficiency and comfort
Related links
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1050mm, 350 mm
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
