Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller
- RS Stock No.:
- 821-053
- Mfr. Part No.:
- F070124/ GFXTERMO4-C-0-D
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,199.06
(exc. VAT)
€1,474.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,199.06 |
*price indicative
- RS Stock No.:
- 821-053
- Mfr. Part No.:
- F070124/ GFXTERMO4-C-0-D
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 8 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Diagnostics | Alarm | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 32V | |
| Display Type | LED Indicator | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Width | 140mm | |
| Length | 140mm | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Series | GFXTERMO4 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 8 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Diagnostics Alarm | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 32V | ||
Display Type LED Indicator | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Width 140mm | ||
Length 140mm | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Series GFXTERMO4 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop control system designed to independently manage four control loops, optimising process inputs and outputs for various industrial applications.
Utilises four universal process inputs for versatile control
Configurable outputs including relays, logic, TRIAC, and continuous mechanisms
Supports dual digital inputs for improved operational flexibility
Standard Modbus RTU communication alongside optional fieldbus integration
Rapid configuration via intuitive programming tools with no programming knowledge required
Related links
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Continuous 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
