Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- RS Stock No.:
- 822-023
- Mfr. Part No.:
- F044743/ GFXTERMO4-R-0-D
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€1,151.97
(exc. VAT)
€1,416.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,151.97 |
*price indicative
- RS Stock No.:
- 822-023
- Mfr. Part No.:
- F044743/ GFXTERMO4-R-0-D
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 6 | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Alarm | |
| Maximum Voltage | 32V | |
| Display Type | LED Indicator | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Width | 140mm | |
| Length | 140mm | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Series | GFXTERMO4 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 6 | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Alarm | ||
Maximum Voltage 32V | ||
Display Type LED Indicator | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Width 140mm | ||
Length 140mm | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Series GFXTERMO4 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop controller designed for independent control of four process loops, offering precise management of temperature and other variables in various industrial applications.
Four universal process inputs ensure versatility for various signal types
Configurable outputs enable tailored control for heating, cooling, and alarms
Advanced communication options support industry-standard protocols like Modbus RTU
Flexible I/O configuration allows Rapid adaptation to different processes
Related links
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
