Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- RS Stock No.:
- 821-101
- Mfr. Part No.:
- F086973/ GFXTERMO4-R-0-E2
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,542.20
(exc. VAT)
€1,896.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,542.20 |
*price indicative
- RS Stock No.:
- 821-101
- Mfr. Part No.:
- F086973/ GFXTERMO4-R-0-E2
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 8 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Alarm | |
| Display Type | LED Indicator | |
| Maximum Voltage | 32V | |
| Standards/Approvals | CE | |
| Width | 140mm | |
| Length | 140mm | |
| IP Rating | IP20 | |
| Input Type | Current/Voltage | |
| Series | GFXTERMO4 | |
| Mount Type | DIN | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 8 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Alarm | ||
Display Type LED Indicator | ||
Maximum Voltage 32V | ||
Standards/Approvals CE | ||
Width 140mm | ||
Length 140mm | ||
IP Rating IP20 | ||
Input Type Current/Voltage | ||
Series GFXTERMO4 | ||
Mount Type DIN | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop modular controller designed for independent process management, facilitating effective control of four distinct loops with precision for various industrial applications.
Controls four independent process loops for enhanced versatility
Equipped with 4 universal process inputs and outputs for flexible configuration
Supports multiple signal types including thermocouples and resistance thermometers
Includes standard Modbus RTU communication port for easy integration
Allows for Rapid configuration via software tools, eliminating programming knowledge
Related links
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
