Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Continuous 240V dc PID
- RS Stock No.:
- 822-597
- Mfr. Part No.:
- F035642/ GFXTERMO4-C-2-E
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,310.00
(exc. VAT)
€1,611.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,310.00 |
*price indicative
- RS Stock No.:
- 822-597
- Mfr. Part No.:
- F035642/ GFXTERMO4-C-2-E
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous | |
| Product Type | Temperature Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 35mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V dc | |
| Digital Comms | Ethernet/Modbus TCP | |
| Maximum Voltage | 24V dc | |
| Standards/Approvals | C/UL/US, CE | |
| IP Rating | IP20 | |
| Width | 25mm | |
| Mount Type | Panel Mount | |
| Input Type | Analogue Input | |
| Series | GFXTERMO4 | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous | ||
Product Type Temperature Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 35mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V dc | ||
Digital Comms Ethernet/Modbus TCP | ||
Maximum Voltage 24V dc | ||
Standards/Approvals C/UL/US, CE | ||
IP Rating IP20 | ||
Width 25mm | ||
Mount Type Panel Mount | ||
Input Type Analogue Input | ||
Series GFXTERMO4 | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran modular controller designed for managing four independent control loops, ensuring precise regulation across various processes and applications.
Includes four universal process inputs for diverse signal types
Four configurable outputs allow flexibility for relay, logic, and continuous control
Supports multiple communication protocols like Modbus RTU for seamless integration
Self-tuning capabilities facilitate automatic PID parameter adjustment
Related links
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Continuous 240V dc PID
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Triac 240V dc PID
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Relay 240V dc PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input P PID
- Gefran GFXTERMO4 DIN 4 Output Continuous 24V dc PID
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
