Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 822-623
- Mfr. Part No.:
- F039031/ GFX4-SSR-30-2-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€614.69
(exc. VAT)
€756.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €614.69 |
*price indicative
- RS Stock No.:
- 822-623
- Mfr. Part No.:
- F039031/ GFX4-SSR-30-2-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Length | 48mm | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Series | GFX4 | |
| Input Type | Universal | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Length 48mm | ||
Width 48mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Series GFX4 | ||
Input Type Universal | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran power controller offers precise management of electrical power through its four independent loop control capabilities, enhancing process efficiency across various applications.
Compact unit equipped with a fieldbus Interface
Integrates with 30 kW solid-state relay for enhanced durability
Four universal main inputs enable flexible application configurations
Supports both Modbus RTU and optional Profibus communication protocols
Related links
- Gefran GFX4 Panel Mount Microprocessor 2 Input P PID
- Gefran 1200 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Microprocessor 2 Input PID, Self-Tuning
- Lump & Claw Hammers
