Electro PJP Plug 12A, 1kV, Blue, 1 m Lead Length

Subtotal (1 unit)*

€7.21

(exc. VAT)

€8.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from 02 December 2026
  • Plus 33 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.21

*price indicative

RS Stock No.:
287-9045
Mfr. Part No.:
2710-IEC-100Bl
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

1m

Product Type

Plug

Colour

Blue

Current

12A

Test Lead Type

4 mm Banana Cable

Voltage

1kV

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Nickel Coated Brass, Annealed Copper

Standards/Approvals

Cr VI ≤ 0.1 %, PBB ≤ 0.1 %, Pb ≤ 4 % in conductor, European Directive Low Voltage Directive 2014/35/EU. International / European Standard EN / IEC 61010-031:2015. International / European Standard EN / IEC 60529. European Directive RoHS 2011/65/UE. European REACH n°1907 / 2006. Standard NF C 93-440:1986. RoHS, and PBDE ≤ 0.1 %. REACH, Pb ≤ 0.1 % in insulator, Hg ≤ 0.1 %, Cd ≤ 0.01 %

Maximum Operating Temperature

80°C

Safety Category Level

Aurix

Safety Category Voltage

1kV

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR
The Electro PJP Stackable safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for general electronic testing, controlling and measuring.

Nickel coated Brass and red annealed copper conductor

PP plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy