APEM Toggle Switch, Panel Mount, On-Off-On, 1P, Solder Lug Terminal, 125 V ac
- RS Stock No.:
- 287-3642
- Distrelec Article No.:
- 135-22-807
- Mfr. Part No.:
- 5639MAB
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save €5.30
View bulk pricing optionsSubtotal (1 unit)*
€13.50
(exc. VAT)
€16.60
(inc. VAT)
In Stock
- 163 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.50 | - |
| 10 - 24 | €12.97 | €5.30 |
| 25 - 49 | €12.48 | €25.50 |
| 50 - 99 | €12.01 | €74.50 |
| 100 + | €11.58 | €192.00 |
*price indicative
- RS Stock No.:
- 287-3642
- Distrelec Article No.:
- 135-22-807
- Mfr. Part No.:
- 5639MAB
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | 1P | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 125V ac | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration 1P | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 125V ac | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM miniature toggle switch is a versatile and reliable panel switch suitable for a variety of applications. It offers a wide range of models and options, making it a popular choice for different industrial controls and panel solutions.
Bushing Ø 11.9 (15/32) for easy installation
1 to 4 pole configurations for flexibility in usage
Epoxy sealed terminals for added durability
Silver contact materials for reliable performance
UL and CSA approved for safety compliance
Related links
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch (On)-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch 1P 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 125 V ac
