Teng Tools 3 Drawer Storage Unit, Steel
- RS Stock No.:
- 809-973
- Mfr. Part No.:
- TSM26B3
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€491.27
(exc. VAT)
€604.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.27 |
*price indicative
- RS Stock No.:
- 809-973
- Mfr. Part No.:
- TSM26B3
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Steel | |
| Product Type | Storage Unit | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 660mm | |
| Width | 660mm | |
| Colour | Black | |
| Height | 250mm | |
| Sub Type | Chest | |
| Load Capacity | 30kg | |
| Weight | 13kg | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Steel | ||
Product Type Storage Unit | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 660mm | ||
Width 660mm | ||
Colour Black | ||
Height 250mm | ||
Sub Type Chest | ||
Load Capacity 30kg | ||
Weight 13kg | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mobile tool storage solution features a robust design, offering three fully extendable drawers for efficient tool organisation, making it Ideal for professional settings where space and durability are crucial.
Heavy gauge steel construction ensures durability for professional use
Fully extendable drawers support up to 30 kg each with smooth ball bearing slides
Includes protective EVA mats in each drawer to safeguard tools
Features a 3-digit combination lock for security, with an optional key lock
Related links
- Teng Tools 3 Drawer Storage Unit, Steel
- Teng Tools 10 Drawer Storage Unit, Steel
- Teng Tools 5 Drawer Storage Unit, Steel
- Teng Tools 7 Drawer Storage Unit, Steel
- Teng Tools 4 Drawer Storage Unit, Steel
- Teng Tools 2 Drawer Storage Unit, Steel
- Teng Tools 1 Drawer Storage Unit, Steel
- Teng Tools 9 Drawer Wheeled Storage Unit, Steel
