Phoenix Contact 10 Piece Tool Tool Kit
- RS Stock No.:
- 135-520
- Mfr. Part No.:
- 1209923
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€155.32
(exc. VAT)
€191.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €155.32 | €15.532 |
*price indicative
- RS Stock No.:
- 135-520
- Mfr. Part No.:
- 1209923
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Socket Wrench | |
| Number of Pieces | 10 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents Socket Wrench | ||
Number of Pieces 10 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact Ergonomic SHN 13 Socket Spanner is designed with two component handles for fatigue proof and non slip use. Made of alloyed tool steel, this multicolored spanner has a wrench size of 13 mm and is ideal for various applications.
Hexagonal type with an external hexagonal output
Made of alloyed tool steel for durability
Complies with EU RoHS substance requirements
Easy and comfortable grip for extended use
Durable construction for long term reliability
Related links
- Phoenix Contact 10 Piece Tool Tool Kit
- Phoenix Contact 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Phoenix Contact 1 Piece Tool Tool Kit with Bag
- Facom 10 Piece Tool Kit Tool Kit with Box
- Facom 10 Piece Tool Kit with Box
- Phoenix Contact 1 Piece Tool Tool Kit with Bag VDE/1000V Approved
- Phoenix Contact 6 Piece Tool Tool Kit with Bag
- Bahco 10 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
