Subtotal (1 unit)*
€31.83
(exc. VAT)
€39.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.83 |
*price indicative
- RS Stock No.:
- 208-253
- Mfr. Part No.:
- P3462-221
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Kit Contents | 10 mm Locking Pin | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Kit Contents 10 mm Locking Pin | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3462-221
The SAM Outillage injection pump locking pin is expertly crafted for precision and reliability in automotive applications. Designed specifically for various models of the Passat, including the 1.8, 2.0, and 1.9 TDI PD, this tool ensures optimal performance and durability during service. Its construction promises longevity, making it an essential addition to any mechanic's toolkit. With a focus on functionality, it provides a secure fit that prevents unwanted movement during the repair process. The injection pump locking pin is not only a must have for professional mechanics but is also ideal for DIY enthusiasts seeking to enhance their vehicle maintenance capabilities.
Lightweight design allows for easy handling during use
Enhances the precision of automotive repairs improving service quality
Features a guaranteed quality standard ensuring reliability
