HAZET 317 Piece Tool Kit Tool Set with Box
- RS Stock No.:
- 645-044
- Mfr. Part No.:
- 0-179XL/317
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€4,421.78
(exc. VAT)
€5,438.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,421.78 |
*price indicative
- RS Stock No.:
- 645-044
- Mfr. Part No.:
- 0-179XL/317
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Set | |
| Set Type | Tool Kit | |
| Kit Contents | PH3 | |
| Number of Pieces | 317 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Set | ||
Set Type Tool Kit | ||
Kit Contents PH3 | ||
Number of Pieces 317 | ||
Storage Type Box | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET 317-piece tool assortment designed for comprehensive applications and efficient tool storage. The Safety-Insert-System utilises a 2-component soft foam insert that secures tools against damage and facilitates easy access. Perfect for demanding environments, this assembly is Ideal for professionals seeking reliability and organisation while maintaining a neat workspace. Manufactured in Germany, the collection not only boasts quality craftsmanship but also emphasises versatility with tools suitable for HAZET Assistant. The array encompasses tools for various tasks, ensuring that any technician is adequately equipped for a multitude of scenarios.
Comprises 317 precision-engineered tools for diverse applications
Features Safety-Insert-System with a soft foam design for optimal tool protection
Manufactured in Germany, assuring high-quality craftsmanship
Includes a tool assortment tailored for both professional and home use
Safety-Insert-System ensures tools are securely housed, preventing damage and facilitating organisation
Versatile insert design compatible with HAZET Assistant for additional utility
Aids in maintaining a tidy workspace, streamlining accessibility during tasks
Related links
- HAZET 204 Piece Tool Kit Tool Set with Box
- HAZET 217 Piece Tool Kit Tool Set with Box
- HAZET 147 Piece Tool Kit Tool Set with Box
- HAZET 230 Piece Tool Kit Tool Set with Box
- HAZET 56 Piece Tool Kit Tool Set with Box
- HAZET 40 Piece Tool Kit Tool Set with Box
- HAZET 104 Piece Tool Kit Tool Set with Box
- HAZET 77 Piece Tool Kit Tool Set with Box
