HAZET 25 Piece Tool Kit Tool Set

Subtotal (1 unit)*

€536.96

(exc. VAT)

€660.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€536.96

*price indicative

RS Stock No.:
645-031
Mfr. Part No.:
163-372/25
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Set Type

Tool Kit

Product Type

Tool Set

Kit Contents

180

Number of Pieces

25

Non Compliant

COO (Country of Origin):
DE
The HAZET Universal Set enhance organisation and efficiency within your workspace. This product is designed for specific HAZET tool trolleys with a drawer depth of 398 mm, offering a tailored solution for optimal tool placement. Manufactured in Germany, it combines robust build quality with intelligent design, ensuring tools are stored securely and are easily accessible. Its dimensions of 519 mm x 392 mm ensure it fits perfectly in the designated spaces while accommodating 25 tools reliably. With a focus on both functionality and durability, this insert system is an essential component for maintaining order and cleanliness in tool management.

Time-saving design enables quick access to tools when needed

Recessed grips facilitate Rapid removal of tools

A two-coloured soft foam insert provides a reliable completeness check

Precisely milled recesses hold tools securely, preventing wobbling

Designed for effective protection against dirt and impacts

Constructed from high-quality, Durable PE foam, resistant to oil and chemicals

Easy to clean; simply brush under running water

Compatible with various HAZET tool trolleys and work benches for versatile use

Unlimited combination options cater to personal organisation preferences

Allows for storage of 25 tools, optimising space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy