Teng Tools 7 Piece Tool Kit Tool Set with Foam Inlay

Subtotal (1 unit)*

€336.29

(exc. VAT)

€413.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€336.29

*price indicative

RS Stock No.:
810-035
Mfr. Part No.:
TEFMBP7E
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Set

Set Type

Tool Kit

Kit Contents

Utility Knife

Number of Pieces

7

Storage Type

Foam Inlay

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools general tool set is a comprehensive collection designed for professional use. It includes essential tools that provide reliability and efficiency for various tasks, ensuring every professional is well-equipped for any challenge.

Includes seven essential tools, such as pliers and adjustable wrench

Features high-density EVA foam inlay for organised tool storage

Tools are designed to fit perfectly in TengTools service cases

Country of origin is Taiwan, ensuring quality manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy