SAM Chrome Vanadium Steel Foam Module

Image representative of range

Subtotal (1 unit)*

€299.94

(exc. VAT)

€368.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€299.94

*price indicative

RS Stock No.:
666-895
Mfr. Part No.:
DFC0-J11MM
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Chrome Vanadium Steel

Product Type

Foam Module

Weight

1.5kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Bits kit is a sophisticated toolset designed for industrial applications that demand precision and durability. Featuring eleven 9x12 torque wrench bits with metric forks, this foam module ensures reliable tightening that meets the highest specifications across various tasks. Each bit is crafted from premium materials, promising longevity and efficiency even in high-demand environments. The bits are neatly organised within a custom foam tray, providing excellent protection and ease of access, making this module an essential addition to any professional toolkit.

Includes 11 precision engineered torque wrench bits ensuring conformity to industrial specifications

Constructed with high quality materials for enhanced durability during intensive use

Bits are stored in a bespoke foam tray ensuring quick access and protection

Reliable for all types of industrial applications requiring precise tightening

Backed by a lifetime guarantee under normal conditions for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy