SAM Chrome Vanadium Steel Foam Module
- RS Stock No.:
- 667-103
- Mfr. Part No.:
- 96-J6MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€199.94
(exc. VAT)
€245.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.94 |
*price indicative
- RS Stock No.:
- 667-103
- Mfr. Part No.:
- 96-J6MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Chrome Vanadium Steel | |
| Weight | 2.41kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Chrome Vanadium Steel | ||
Weight 2.41kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket wrenches set is expertly designed to Streamline your tool management, offering a versatile range of articulated socket wrenches from 8x9 mm to 18x19 mm. Crafted from high-quality forged chrome vanadium steel, this module not only ensures durability but also enhances performance, allowing for efficient operation at any angle. The sockets, securely held by a spring in all positions, enable Rapid right-angle access for powerful tightening, making it an essential addition to any toolkit. Housed in a customised foam tray, it provides an organised and professional presentation while ensuring your tools are easily accessible and protected.
Includes six articulated socket wrenches in mm covering sizes from 8x9 mm to 18x19 mm
Constructed from Durable forged chrome vanadium steel for long lasting performance
Sockets are secured by a spring mechanism allowing for easy use in all positions
Designed for quick right angle access enabling powerful tightening in challenging spaces
Polished chrome finish offers a sleek appearance while providing corrosion resistance
Comes in a tailored foam tray for easy organisation and tool protection
Ideal for users who need reliable high performance tools in a Compact format
Related links
- SAM Chrome Vanadium Steel Foam Module
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Chrome Vanadium Steel Socket Wrench
- SAM Chrome Vanadium Steel Pipe Wrench L 460 mm, H 55 mm
- SAM ABS, Foam Foam Module
- SAM Foam Foam Module
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Bright Polished J-157B Socket Ratchet Chrome Vanadium Steel 252mm
