SAM Chrome Vanadium Steel Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 667-111
- Mfr. Part No.:
- 104-H-J7MM
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-111
- Mfr. Part No.:
- 104-H-J7MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Chrome Vanadium Steel | |
| Weight | 514g | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Shape | Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Chrome Vanadium Steel | ||
Weight 514g | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Shape Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Foam Module with 7 polygonal pipe wrenches is designed for enhanced gripping performance in various professional settings. This innovative storage solution presents a precision-engineered selection of seven flare nut wrenches that ensure a secure fit on bolts, making them Ideal for tightening tube unions. Constructed from robust forged chrome-vanadium steel, this versatile module withstands rigorous use while the webbing-reinforced heads provide exceptional durability. The complete set is neatly organised within a custom foam tray, optimising workspace efficiency and availability.
Includes 7 flare nut wrenches designed with 6 flats for superior adherence to bolts
Foam tray stores tools securely preventing disorganisation and loss
Made from forged chrome vanadium steel for exceptional strength and longevity
Webbing reinforcement on heads prevents slippage during use
Short body design enhances manoeuvrability in tight spaces
Ideal for use across various sectors ensuring wide ranging applicability
Guarantee applied without time limits under normal usage conditions
Related links
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM 7-Piece Spanner Set, Forged Chrome Vanadium Steel
- SAM Chrome Vanadium Steel Foam Module
- SAM Foam Tool Set L 410 mm, H 40 mm
