Energizer LED Torch Black, Orange 300 lm, 240 mm
- RS Stock No.:
- 106-523
- Mfr. Part No.:
- 7638900423792
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€32.14
(exc. VAT)
€39.53
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.14 |
*price indicative
- RS Stock No.:
- 106-523
- Mfr. Part No.:
- 7638900423792
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Torch | |
| Battery Type | AA | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 300lm | |
| IP Rating | IPX4 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 2 | |
| Run Time | 30 h | |
| Beam Type | High, Low | |
| Battery Supplied | Yes | |
| Beam Distance | 30m | |
| Series | HCHW21 | |
| Battery Size | AA | |
| Water Resistant | Yes | |
| Depth | 65mm | |
| Width | 121mm | |
| Length | 240mm | |
| Standards/Approvals | RoHS | |
| Weight | 186g | |
| Colour | Black, Orange | |
| Wireless Charging | No | |
| LED Luminosity | 300 Lumens | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Torch | ||
Battery Type AA | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 300lm | ||
IP Rating IPX4 | ||
Hazardous Area Certification No | ||
Number of Batteries 2 | ||
Run Time 30 h | ||
Beam Type High, Low | ||
Battery Supplied Yes | ||
Beam Distance 30m | ||
Series HCHW21 | ||
Battery Size AA | ||
Water Resistant Yes | ||
Depth 65mm | ||
Width 121mm | ||
Length 240mm | ||
Standards/Approvals RoHS | ||
Weight 186g | ||
Colour Black, Orange | ||
Wireless Charging No | ||
LED Luminosity 300 Lumens | ||
- COO (Country of Origin):
- CN
Energizer HCHW21 Series Torch, 300lm Luminous Flux, 30m Beam Distance - 7638900423792
This torch is a handheld LED lamp designed for general-purpose lighting in outdoor and utility contexts, offering selectable high and low beam output and portability for everyday tasks.
Features and Benefits:
• 300 lm LED output for clear illumination
• Up to 30 h operation from two AA batteries
• Beam reaches 30 m for focused visibility
• IPX4 ingress protection for light rain use
• Weighs 186 g including batteries for ease of carry
• Available in black and Orange for visibility and discretion
• Up to 30 h operation from two AA batteries
• Beam reaches 30 m for focused visibility
• IPX4 ingress protection for light rain use
• Weighs 186 g including batteries for ease of carry
• Available in black and Orange for visibility and discretion
Applications
• Suitable for camping and overnight outdoor activities
• Ideal for vehicle emergency kits and roadside use
• Used for maintenance tasks in damp conditions
• Can be used for domestic power cuts and household tasks
• Suitable for inspection work requiring long runtime
• Ideal for vehicle emergency kits and roadside use
• Used for maintenance tasks in damp conditions
• Can be used for domestic power cuts and household tasks
• Suitable for inspection work requiring long runtime
What type of batteries does it require?
It runs on two AA cells and is supplied with batteries.
Is the product rechargeable?
No, it is non-rechargeable and uses replaceable AA batteries.
How weather-resistant is the unit?
The casing meets IPX4 so it resists water splashes but is not fully waterproof.
What light modes are available?
Two beam settings are provided offering high and low output levels.
Does it comply with environmental restrictions?
It conforms to RoHS requirements.
Related links
- Energizer LED Torch Black 300 lm, 240 mm
- RS PRO LED Torch Black 2600 lm, 240 mm
- Energizer LED Torch Black 700 lm
- Energizer LED Torch Black 1200 lm, 32.5 mm
- Energizer LED Torch Black 500 lm, 281 mm
- Energizer LED Torch Black 75 lm, 165 mm
- Energizer LED Torch Black 50 lm, 147 mm
- Energizer LED Torch Black Rechargeable 700 lm, 260 mm
