Energizer LED Torch Black 50 lm, 147 mm

Subtotal (1 unit)*

€9.81

(exc. VAT)

€12.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 68 unit(s) shipping from 09 November 2026
  • Plus 48 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.81

*price indicative

RS Stock No.:
108-776
Mfr. Part No.:
1169
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Battery Type

AA

Product Type

Torch

Rechargeable

No

Lamp Type

LED

Luminous Flux

50lm

Hazardous Area Certification

No

IP Rating

IPX4

Number of Batteries

2

Run Time

45 h

Beam Type

Adjustable Focusing

Beam Distance

45m

Battery Supplied

Yes

Series

XFH211

Battery Size

AA

Water Resistant

Yes

Length

147mm

Depth

25mm

Width

25mm

Standards/Approvals

RoHS, CE

Weight

27g

Colour

Black

LED Luminosity

50 lm

Wireless Charging

No

COO (Country of Origin):
CN

Energizer XFH211 Series Torch, 50lm Luminous Flux, 45m Beam Distance - 1169


This torch is a Compact handheld LED light designed for general indoor and outdoor illumination, offering adjustable beam control and Basic weather resistance for everyday tasks and inspections.

Features and Benefits:


• Emits 50 lm for consistent low-light illumination
• Adjustable focusing beam delivers spot-to-flood versatility
• Operates on two AA batteries for extended field use
• Run time of 45 h reduces battery changes during duty
• Beam reaches 45 m to illuminate distant targets
• IPX4 water resistance permits use in rain and splashes

Applications


• Suitable for campsite setup and tent interior lighting
• Ideal for domestic repairs and utility inspections
• Used for outdoor evening walks and path lighting
• Can be used for toolbox and caravan checks
• Appropriate for taking on worksite patrols and rounds

What battery configuration does it require?


It uses two AA cells and ships with batteries supplied.

How is the beam adjusted between narrow and wide?


A twisting focusing lens alters the beam between spot and flood.

What impact protection is provided for handling drops?


It withstands a 1 m drop test without functional failure.

What standards and approvals does it meet?


It is CE and RoHS approved for regulatory compliance.

What is the device weight excluding power sources?


The body alone weighs 27 g.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy