Varta LED Torch Black 300 lm, 138 mm
- RS Stock No.:
- 765-696
- Mfr. Part No.:
- 18710101421
- Manufacturer:
- Varta
Subtotal (1 unit)*
€47.04
(exc. VAT)
€57.86
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.04 |
*price indicative
- RS Stock No.:
- 765-696
- Mfr. Part No.:
- 18710101421
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Torch | |
| Battery Type | AAA | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 300lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Number of Batteries | 3 | |
| Run Time | 2 → 40 h | |
| Series | F10 Pro | |
| Battery Supplied | Yes | |
| Beam Distance | 183m | |
| Battery Size | AAA | |
| Water Resistant | Yes | |
| Weight | 132g | |
| Length | 138mm | |
| Colour | Black | |
| Head Diameter | 41mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Torch | ||
Battery Type AAA | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 300lm | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Number of Batteries 3 | ||
Run Time 2 → 40 h | ||
Series F10 Pro | ||
Battery Supplied Yes | ||
Beam Distance 183m | ||
Battery Size AAA | ||
Water Resistant Yes | ||
Weight 132g | ||
Length 138mm | ||
Colour Black | ||
Head Diameter 41mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Flashlight is designed for durability and high performance in any environment. Engineered with a super bright Samsung 6W cool white LED, it produces impressive luminous intensities of up to 300 lumens for powerful illumination, making it Ideal for both professional and recreational use. Its ergonomic design, complete with a comfortable handle and built-in thumb rest, ensures ease of use even in demanding situations. The flashlight is not only water and dustproof (IP67 rated) but also meets high impact standards, making it the Ideal companion in extreme conditions. Whether youre exploring the outdoors or working in challenging environments, the indestructible F10 Pro will reliably light your way.
30 feet drop test certified for exceptional durability
Super bright Samsung 6W cool white LED delivers superior brightness
Push switch allows for easy mode selection (High/Low/Off)
Type II anodized finish enhances resistance to scratches and weather
Ergonomic design with comfortable handle and thumb rest for ease of use
Rubber head and tail caps provide maximum durability
Prevents lighting leakage if the switch is left on by accident
Anti-roll design keeps the flashlight stable when placed down
Passed extreme temperature shock tests for reliability in harsh conditions
IP67 rating ensures it is dustproof and waterproof
Meets IK08 impact resistance, making it resilient against physical shocks
10,000 switch cycle life guarantees long-lasting performance
Related links
- Energizer LED Torch Black 300 lm, 240 mm
- Nebo LED Torch Black 300 lm
- Coast LED Torch Black 300 lm, 146 mm
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- brennenstuhl LuxPremium LED Torch Black - Rechargeable 350 lm, 138 mm
- Varta LED Keyring Torch Cool White 12 lm, 83.2 mm
- NEBO LED Torch Black 300 lumens
- Energizer LED Torch Black 240 mm
