Coast LED Torch Black 300 lm, 146 mm

Subtotal (1 unit)*

€44.45

(exc. VAT)

€54.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.45

*price indicative

RS Stock No.:
127-0168
Mfr. Part No.:
Poly400
Manufacturer:
Coast
Find similar products by selecting one or more attributes.
Select all

Brand

Coast

Product Type

Torch

Rechargeable

No

Housing Material

Stainless Steel

Lamp Type

LED

Luminous Flux

300lm

Hazardous Area Certification

No

IP Rating

IPX8

Number of Batteries

4

Run Time

1 h

Beam Type

Flood, Spot

Battery Supplied

Yes

Series

Polysteel

Beam Distance

194m

Battery Size

AAA

Water Resistant

No

Length

146mm

Weight

182g

Width

146mm

Standards/Approvals

No

Colour

Black

Wireless Charging

No

LED Luminosity

300 lm

COO (Country of Origin):
CN

Coast Polysteel 400 LED Torch


The Coast Polysteel 400 LED torch is the middle size collection, being robust and versatile. It uses Pure Beam Focusing Optic system, which allows you to easily transition from flood to spot modes with slide focus. ;Slide focus provides the light intensity, making it quick and easy to switch from a spot to a flood beam. Three brightness levels ensure that you chose the right level for your application.;Powered by 4 x AAA alkaline batteries the Polysteel 400 has an impressive run time of 15 hours (low setting) and 1 hour.;The Stainless Steel body with a Polymer casing offers great durability, holding up to heavy daily use. The Polysteel 400 is impact resistant to 3 m and fully weather resistant (IPX8).

Features and Benefits


• Three lighting modes (Low, Medium and High);• Stainless Steel body and Polymer casing;• Impact and weather resistant;• Weight: 74 g (including batteries);• Powered by 1 x AA alkaline batteries or Li-Polymer

Coast


The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.

Approvals

CE / RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy