Texas Instruments SN74ALVC164245DGGR, Voltage Level Translator Level Shifter 1 Level Shifting, 48-Pin TSSOP

Subtotal (1 reel of 2000 units)*

€3,552.00

(exc. VAT)

€4,368.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.776€3,552.00

*price indicative

RS Stock No.:
226-4892
Mfr. Part No.:
SN74ALVC164245DGGR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Bi-Directional

Product Type

Voltage Level Translator

Logic Family

ALVC

Maximum Propagation Delay Time @ CL

5.8ns

Mount Type

Surface

Number of Elements per Chip

1

Package Type

TSSOP

Output Type

3 State

Pin Count

48

Logic Function

Level Shifter

Maximum Low Level Output Current

24mA

Minimum Supply Voltage

-0.5V

Maximum High Level Output Current

-24mA

Translation

Level Shifting

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

12.6mm

Height

1.2mm

Series

SN74ALVC164245

Standards/Approvals

No

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy