Guitel Hervieu Rubber Blue Trolley Wheel, 400 kg
- RS Stock No.:
- 760-979
- Mfr. Part No.:
- 571-511-200R20
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€38.58
(exc. VAT)
€47.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.58 |
*price indicative
- RS Stock No.:
- 760-979
- Mfr. Part No.:
- 571-511-200R20
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 200mm | |
| Wheel Width | 48mm | |
| Bore Diameter | 20mm | |
| Hard/Soft | Hard | |
| Load Capacity | 400kg | |
| Hub Bearing Type | Roller Bearing | |
| Material | Rubber | |
| Hardness | Shore A 70 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 200mm | ||
Wheel Width 48mm | ||
Bore Diameter 20mm | ||
Hard/Soft Hard | ||
Load Capacity 400kg | ||
Hub Bearing Type Roller Bearing | ||
Material Rubber | ||
Hardness Shore A 70 | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu elastic rubber trolley wheel is designed for sensitive materials handling on uneven surfaces, ensuring a reliable and efficient movement solution with a Durable construction.
Wheel diameter of 200 mm provides optimal performance
Solid, blue bonded elastic rubber tyre that is non-marking
Symmetrical roller bearing hub for smooth rotation
Related links
- Guitel Hervieu Rubber Blue Trolley Wheel, 400 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 450 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 400 kg
- Guitel Hervieu Rubber 350 kg
- Guitel Hervieu Rubber 250 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 150 kg
