Blickle Nylon Beige Wheel, 7.5 t

Subtotal (1 unit)*

€411.52

(exc. VAT)

€506.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€411.52

*price indicative

RS Stock No.:
935-746
Mfr. Part No.:
GSPO 152/35K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Wheel

Wheel Diameter

150mm

Wheel Width

80mm

Bore Diameter

35mm

Load Capacity

7.5t

Hub Bearing Type

Ball Bearing

Hardness

Shore D 80

Material

Nylon

Colour

Beige

Standards/Approvals

DIN 12532

COO (Country of Origin):
DE
The Blickle Heavy-duty wheel is designed for optimal performance on smooth surfaces, providing durability and strength in demanding applications. Constructed from high-quality cast polyamide, it ensures exceptional reliability under load.

Made from high-grade cast polyamide for enhanced durability

Exceptional load capacity of 7,500 kg (static)

Offers an impressive rolling resistance with a 150 mm diameter

Reduced moisture absorption for prolonged lifespan

Temperature resistance ranging from -20 °C to +80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy