ProGARM TR222 Men's Combat Trouser Navy 90 cm Waist 860mm Leg
- RS Stock No.:
- 802-603
- Mfr. Part No.:
- TR222M-NAV-PARENT-R34
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€233.02
(exc. VAT)
€286.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.02 |
*price indicative
- RS Stock No.:
- 802-603
- Mfr. Part No.:
- TR222M-NAV-PARENT-R34
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 860mm | |
| Size | 34 | |
| Waist Size | 90 cm | |
| Material | Stretch Fabric | |
| Series | TR222 | |
| Resistance Features | Stretchable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13758-2:2003+A1:2006 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 860mm | ||
Size 34 | ||
Waist Size 90 cm | ||
Material Stretch Fabric | ||
Series TR222 | ||
Resistance Features Stretchable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13758-2:2003+A1:2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser is engineered for durability and comfort in challenging environments, offering superior protection with Advanced ripstop stretch fabric that accommodates movement and flexibility without compromising safety.
Weight of 265g gives a comfortable yet Durable feel
Concealed swivel front fastening enhances secure fit
Reinforced kneepad pockets provide added protection and usability
Pre-bent knees allow for unrestricted movement during tasks
Triple-stitched seams ensure long-lasting wear and reliability
Navy slanted pockets reduce visible dirt in high-traffic areas
Related links
- ProGARM TR222 Men's Combat Trouser Navy 90 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 85 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 110 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 100 cm Waist 860mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 98 cm Waist 860mm Leg
