ProGARM TR222 Men's Combat Trouser Navy 115 cm Waist 810mm Leg

Image representative of range

Subtotal (1 unit)*

€233.02

(exc. VAT)

€286.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.02

*price indicative

RS Stock No.:
802-611
Mfr. Part No.:
TR222M-NAV-PARENT-R44
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Combat Trouser

Gender

Men

Colour

Navy

Leg Length

810mm

Waist Size

115 cm

Size

44

Material

Stretch Fabric

Resistance Features

Stretchable

Series

TR222

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM combat trouser is designed for durability and protection in demanding environments, featuring ripstop stretch fabric that enhances mobility while providing essential safety features for various work scenarios.

Waistband with concealed swivel front fastening for secure wear

Reinforced kneepad pockets to enhance protection in high-impact areas

Gusset design enables ease of movement during physical activities

Triple-stitched seams and reinforced hems ensure long-lasting durability

Certified with an 8 cal/cm² ELIM rating to guarantee safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy