ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 810mm Leg
- RS Stock No.:
- 802-608
- Mfr. Part No.:
- TR222M-NAV-PARENT-R40
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€233.02
(exc. VAT)
€286.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.02 |
*price indicative
- RS Stock No.:
- 802-608
- Mfr. Part No.:
- TR222M-NAV-PARENT-R40
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 810mm | |
| Size | 40 | |
| Waist Size | 105 cm | |
| Material | Stretch Fabric | |
| Resistance Features | Stretchable | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | F1 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 810mm | ||
Size 40 | ||
Waist Size 105 cm | ||
Material Stretch Fabric | ||
Resistance Features Stretchable | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals F1 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM protective trouser offers exceptional durability and comfort for demanding environments. Crafted from ripstop stretch fabric, it ensures both flexibility and robust protection, making it an essential choice for both male and female users.
Waistband features a concealed swivel front fastening for a secure fit
Reinforced kneepad pockets and pre-bent knees enhance movement and comfort
Triple-stitched seams and reinforced hems provide exceptional durability
SafetyICON technology with 8 cal/cm² ELIM rating keeps wearers informed of protection levels
Related links
- ProGARM TR222 Men's Combat Trouser Navy 100 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 130 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 75 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 125 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 115 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 860mm Leg
