ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 810mm Leg
- RS Stock No.:
- 802-674
- Mfr. Part No.:
- TR222M-NAV-PARENT-S30
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€233.02
(exc. VAT)
€286.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.02 |
*price indicative
- RS Stock No.:
- 802-674
- Mfr. Part No.:
- TR222M-NAV-PARENT-S30
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 810mm | |
| Waist Size | 80 cm | |
| Size | 30 | |
| Number of Pockets | 8 | |
| Material | Stretch Fabric | |
| Resistance Features | Stretchable | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13758-2:2003 + A1:2006 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 810mm | ||
Waist Size 80 cm | ||
Size 30 | ||
Number of Pockets 8 | ||
Material Stretch Fabric | ||
Resistance Features Stretchable | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13758-2:2003 + A1:2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM trouser offers Durable protection with a flexible fit and Advanced safety features, designed specifically for demanding environments. Its robust construction ensures maximum comfort and reliability during rigorous tasks.
Constructed with ripstop stretch fabric for enhanced movement
Reinforced kneepad pockets and pre-bent knees for comfort
Triple-stitched seams and reinforced hems for longevity
Concealed swivel front fastening and multiple pockets for practicality
Certified to APC 1 with an 8 cal/cm² ELIM rating for safety
Related links
- ProGARM TR222 Men's Combat Trouser Navy 100 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 130 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 75 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 125 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 115 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 810mm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 860mm Leg
