STMicroelectronics ESDA25W5 4-Element Uni-Directional TVS Diode, 150 W, 5-Pin SOT-323
- RS Stock No.:
- 250-117
- Mfr. Part No.:
- ESDA25W5
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-117
- Mfr. Part No.:
- ESDA25W5
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Common Anode | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 25V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation Pppm | 150W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.35mm | |
| Series | ESDAxxxWx | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Common Anode | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 25V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation Pppm 150W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1mA | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 125°C | ||
Width 1.35mm | ||
Series ESDAxxxWx | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDA25W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- STMicroelectronics ESDA6V1W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- onsemi MSQA6V1W5T2G 4-Element Uni-Directional TVS Diode 5-Pin SOT-353
- onsemi 2-Element Uni-Directional TVS Diode 3-Pin SOT-323
- onsemi DF3A6.8FUT1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-323
- onsemi SMF05T1G 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- STMicroelectronics ESDALC6V1W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- Vishay VCAN36A2-03GHE3-08 4-Element Bi-Directional TVS Diode 3-Pin SOT-323
