Nexperia PESD1USB3SZ 2-Element Uni-Directional ESD Protection Diode, 5-Pin WLCSP

Subtotal (1 pack of 25 units)*

€6.05

(exc. VAT)

€7.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,000 unit(s) shipping from 12 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.242€6.05

*price indicative

Packaging Options:
RS Stock No.:
153-1904
Mfr. Part No.:
PESD1USB3SZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

ESD Protection Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

WLCSP

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Peak Pulse Current Ippm

8A

ESD Protection

Yes

Maximum Operating Temperature

85°C

Number of Elements per Chip

2

Standards/Approvals

IEC 61000-4-2

Series

PESD

Width

820μm

Length

1.22mm

Height

380μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

Common Mode filter for USB ports, No room for compromise, The most common Camera and display Interface used now for portable devices is the differential MIPI Interface running at RF frequencies. To allow operation at typical GSM/3G/LTE frequencies, a strong common-mode suppression over all bands and higher harmonics is needed. At the same time, a wide differential passband is needed to keep signal integrity. Since ESD can enter through gaps in the portable device, strong ESD protection is needed to avoid damage of the electronics or re-setting the system due to ESD strikes

Strong common-mode suppression > 14 dB in the range between 500 MHz and > 8 GHz

Wide passband > 2 GHz, ensuring signal integrity for all MIPI frequencies

ESD ruggedness > 15 kV contact, far exceeding IEC 61000-4-2 (8 kV contact)

Deep snap-back for optimized SoC protection against ESD strikes

Very thin package (0.5 mm max package height)

All LVDS signals needing a passband up to 2 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy