Nexperia NUP1301U,115 2-Element Uni-Directional ESD Protection Diode, 220 W, 3-Pin SOT-323
- RS Stock No.:
- 803-0712
- Mfr. Part No.:
- NUP1301U,115
- Manufacturer:
- Nexperia
Subtotal (1 tape of 50 units)*
€13.05
(exc. VAT)
€16.05
(inc. VAT)
- 3,000 unit(s) shipping from 22 June 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 50 | €0.261 | €13.05 |
| 100 - 200 | €0.235 | €11.75 |
| 250 + | €0.209 | €10.45 |
*price indicative
- RS Stock No.:
- 803-0712
- Mfr. Part No.:
- NUP1301U,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Series | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 100V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 80V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 220W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 100μA | |
| Clamping Voltage VC | 20V | |
| Maximum Peak Pulse Current Ippm | 11A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Series | NUP | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 35μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Diode Configuration Series | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 100V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 80V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 220W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 100μA | ||
Clamping Voltage VC 20V | ||
Maximum Peak Pulse Current Ippm 11A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Series NUP | ||
Height 1.1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 35μA | ||
- COO (Country of Origin):
- MY
NUP1301 Series, Ultra Low Capacitance Rail-to-Rail ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia NUP1301U 220 W, 3-Pin SOT-323
- Texas Instruments TPD2E007DCKR 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-323
- onsemi SZESD7205WTT1G 1-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-323
- Nexperia MMBZ12VAL 40 W, 3-Pin SOT-23
- onsemi MMBZ16VALT1G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia PESD5V0X1UAB 2-Pin SOD-523
- Nexperia MMBZ5V6AL 24 W, 3-Pin SOT-23
- Nexperia MMBZ33VAL 40 W, 3-Pin SOT-23
