Infineon ESD131B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 24 W, 2-Pin WLL-2-3
- RS Stock No.:
- 258-0808
- Mfr. Part No.:
- ESD131B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 15000 units)*
€540.00
(exc. VAT)
€660.00
(inc. VAT)
- Shipping from 18 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | €0.036 | €540.00 |
| 30000 - 30000 | €0.034 | €510.00 |
| 45000 + | €0.033 | €495.00 |
*price indicative
- RS Stock No.:
- 258-0808
- Mfr. Part No.:
- ESD131B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single Bi-Directional | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | PCB | |
| Package Type | WLL-2-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 24W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 13V | |
| Maximum Peak Pulse Current Ippm | 3.5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Length | 580μm | |
| Series | ESD131-B1-W0201 | |
| Standards/Approvals | IEC61000-4-5, IEC61000-4-4, IEC61000-4-2 | |
| Height | 150μm | |
| Width | 280μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single Bi-Directional | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type PCB | ||
Package Type WLL-2-3 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 24W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 13V | ||
Maximum Peak Pulse Current Ippm 3.5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Length 580μm | ||
Series ESD131-B1-W0201 | ||
Standards/Approvals IEC61000-4-5, IEC61000-4-4, IEC61000-4-2 | ||
Height 150μm | ||
Width 280μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
Infineon ESD131-B1-W0201 Series ESD Protection Diode, 13V Clamping Voltage, 5.5V Reverse Stand-off Voltage - ESD131B1W0201E6327XTSA1
Features and Benefits:
• 3.5A Peak Pulse current delivers short-duration surge handling
• 24W Peak Pulse power allows repeatable Pulse absorption
• 100nA maximum reverse leakage minimises standby current draw
• Bi-directional diode configuration protects differential lines
Applications
• Ideal for protecting data lines in handheld electronics
• Used with sensitive interfaces in industrial control modules
• Can be used for transient protection on communication lines
• Suitable for safeguarding test and measurement inputs
What is the allowable operating temperature range for this device?
How many elements are implemented per chip and how is it configured?
What package and mount type should designers prepare for?
Which standards describe its transient immunity testing?
Related links
- Infineon ESD131B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD259B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon ESD111B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD241B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
