STMicroelectronics ESDX051-2BU3 3-Element Bi-Directional TVS Diode, 15 W, 3-Pin SOD-882
- RS Stock No.:
- 213-3377
- Mfr. Part No.:
- ESDX051-2BU3
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-3377
- Mfr. Part No.:
- ESDX051-2BU3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Common Anode | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Through Hole | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 51V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 15W | |
| Clamping Voltage VC | 15V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 3 | |
| Height | 230μm | |
| Standards/Approvals | No | |
| Length | 640μm | |
| Width | 340μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Common Anode | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Through Hole | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 51V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 15W | ||
Clamping Voltage VC 15V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 1A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 3 | ||
Height 230μm | ||
Standards/Approvals No | ||
Length 640μm | ||
Width 340μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
The STMicroelectronics ESD series is a s a bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients. The device is ideal for applications where reduced line capacitance and board space saving are required
Extra low diode capacitance: 0.13 pF
Bidirectional device, 2 lines in 0201
Low leakage current
ECOPACK2 compliant component
Complies with IEC 61000-4-2 level 4
Related links
- STMicroelectronics 3-Element Bi-Directional TVS Diode 3-Pin SOD-882
- STMicroelectronics ESDAXLC6-1BT2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Nexperia PESD5V0C1ULS-QYL 1-Element Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0S1BL 130 W, 2-Pin SOD-882
- STMicroelectronics ESDALCL5-1BM2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALC5-1BT2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALC5-1BM2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Littelfuse SP4322-01ETG 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
