Infineon ESD119B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode, 35 W WLL-2-2
- RS Stock No.:
- 258-0800
- Mfr. Part No.:
- ESD119B1W01005E6327XTSA1
- Manufacturer:
- Infineon
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
- 220 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.103 | €1.03 | - |
| 100 - 490 | €0.098 | €0.98 | 4% |
| 500 - 990 | €0.06 | €0.60 | 41% |
| 1000 - 2490 | €0.052 | €0.52 | 49% |
| 2500 + | €0.047 | €0.47 | 54% |
*price indicative
- RS Stock No.:
- 258-0800
- Mfr. Part No.:
- ESD119B1W01005E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | PCB | |
| Package Type | WLL-2-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Peak Pulse Power Dissipation Pppm | 35W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| ESD Protection | Yes | |
| Test Current It | 10mA | |
| Clamping Voltage VC | 20V | |
| Maximum Operating Temperature | 125°C | |
| Height | 150μm | |
| Standards/Approvals | IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | |
| Width | 230μm | |
| Series | ESD119-B1-W01005 | |
| Length | 430μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 20nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single Bi-Directional | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type PCB | ||
Package Type WLL-2-2 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Peak Pulse Power Dissipation Pppm 35W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
ESD Protection Yes | ||
Test Current It 10mA | ||
Clamping Voltage VC 20V | ||
Maximum Operating Temperature 125°C | ||
Height 150μm | ||
Standards/Approvals IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | ||
Width 230μm | ||
Series ESD119-B1-W01005 | ||
Length 430μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 20nA | ||
Related links
- Infineon ESD119B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode, 35 W WLL-2-2
- Infineon ESD239B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 80 W WLL-2-3
- Infineon ESD108B1CSP0201XTSA1 Bi-Directional ESD Protection Diode, 1800 W WLL-2-1
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD230B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD249B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD128B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
