Nexperia PESD5V0C1ULS-QYL 1-Element Bi-Directional TVS Diode, 2-Pin SOD-882

Subtotal (1 reel of 10000 units)*

€610.00

(exc. VAT)

€750.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.061€610.00

*price indicative

RS Stock No.:
260-4695
Mfr. Part No.:
PESD5V0C1ULS-QYL
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Unidirectional

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

7V

Mount Type

Surface

Package Type

SOD-882

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

6.5A

ESD Protection

Yes

Clamping Voltage VC

3.5V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

600μm

Standards/Approvals

ISO10605, IEC 61000-4-2

Height

470μm

Length

1mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Nexperia ultra low capacitance unidirectional electro static discharge protection diode, part of the TrEOS protection family. This device is housed in a small leadless DFN1006BD-2 surface mounted device plastic package with side-wettable flanks. The device is designed to protect one automotive in-vehicle network bus line from the damage caused by ESD and other transients.

Deep snap-back combined with dynamic resistance of 0.3 Ohm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy