RS PRO Twisted & Multipair Industrial Cable Grey Sheath
- RS Stock No.:
- 534-071
- Distrelec Article No.:
- 301-10-265
- Mfr. Part No.:
- 213081400
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€210.30
(exc. VAT)
€258.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €210.30 | €2.103 |
*price indicative
- RS Stock No.:
- 534-071
- Distrelec Article No.:
- 301-10-265
- Mfr. Part No.:
- 213081400
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.1mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Jacket Colour Grey | ||
Outside Diameter 4.1mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Voltage 500V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- RS PRO Twisted & Multipair Industrial Cable 0.14 mm² 100 m Grey Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Grey Sheath
- Kabeltronik Twisted & Multipair Industrial Cable Grey Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Grey Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.25 mm² Black Sheath
- RS PRO Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.25 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
