Phoenix Contact NBC Series Bus Cable 2 Pairs 0.14 mm² 5 m PUR
- RS Stock No.:
- 535-915
- Mfr. Part No.:
- 1569401
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€47.15
(exc. VAT)
€57.99
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.15 |
*price indicative
- RS Stock No.:
- 535-915
- Mfr. Part No.:
- 1569401
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Pairs | 2 | |
| Product Type | Bus Cable | |
| Cross Sectional Area | 0.14mm² | |
| Cable Length | 5m | |
| Outside Diameter | 6.4mm | |
| Minimum Operating Temperature | -25°C | |
| Jacket Material | PUR | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60332 1 2, EN 50288 2 2, EN 60811 2 1, IEC 11801, IEC 60754 1, IEC 61076 2 101, UL AWM Style 20963, UL VW1 | |
| Series | NBC | |
| Voltage | 100V | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Pairs 2 | ||
Product Type Bus Cable | ||
Cross Sectional Area 0.14mm² | ||
Cable Length 5m | ||
Outside Diameter 6.4mm | ||
Minimum Operating Temperature -25°C | ||
Jacket Material PUR | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60332 1 2, EN 50288 2 2, EN 60811 2 1, IEC 11801, IEC 60754 1, IEC 61076 2 101, UL AWM Style 20963, UL VW1 | ||
Series NBC | ||
Voltage 100V | ||
Fire Behaviour UN ECE-R 118.03 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable designed to meet the rigorous demands of modern connectivity applications. Engineered for superior performance, this Ethernet CAT5 cable supports data transmissions at 100 Mbps, ensuring swift and reliable communication essential for automation and industrial networking. Built with durable, halogen free materials, its water blue RAL 5021 outer sheath not only captures attention but also guarantees resilience against harsh environments. The advanced shielding technology protects against electromagnetic interference, significantly enhancing signal integrity.
Designed to deliver high speed data transmission enhancing network efficiency
Constructed with halogen free materials to meet environmental standards
Suitable for both fixed and moving installations without compromising performance
Vibrant water blue outer sheath visually distinguishes it in complex setups
Related links
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 2.5 m Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.5 mm² Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.25 mm² Violet Sheath Polyurethane
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 500 mm Polyurethane
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 2.5 m Grey, Silver Sheath Polyurethane
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 3 m Black Sheath
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 2.5 mm² Black Sheath Rubber
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.75 mm² Violet Sheath Polyvinyl Chloride
