Ruland Universal Joint USSK24-19MM-12MM-F, 1, Universal, Bore 19mm, 108mm Length

Subtotal (1 unit)*

€437.09

(exc. VAT)

€537.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€437.09

*price indicative

RS Stock No.:
613-922
Mfr. Part No.:
USSK24-19MM-12MM-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

19mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Hub Type

Screw

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Steel

Standards/Approvals

ISO 9001:015, RoHS, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to provide superior holding power and precision in various applications. Engineered for seamless integration, it ensures that your assemblies remain stable under dynamic loads. The robust construction guarantees durability, making it ideal for use in demanding environments. This product excels in versatility, accommodating a variety of shaft sizes while delivering a reliable grip that prevents slippage. With streamlined installation and maintenance, it allows for efficient adjustments without unnecessary downtime. Experience enhanced performance and reliability with this exceptional solution for your mechanical assemblies.

Precision engineered to ensure maximum grip and stability

Versatile design accommodates multiple shaft sizes for enhanced compatibility

Constructed from high quality materials for exceptional durability under stress

Streamlined installation process minimises maintenance time and increases productivity

Optimised for various applications which ensuring reliable performance in different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy